
C1606-20KJI
Wirewound Resistors - Chassis Mount .
Datasheet
C1606-20KJI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 1600 | |
| Resistance | 20 kOhms | |
| Power Rating | 91 W | |
| Tolerance | 5 % | |
| Voltage Rating | 2.1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 375 C | |
| Termination Style | Wire Lead | |
| Length | 166 mm | |
| Packaging | Bulk | |
| Resistance | 20 kOhms | |
| Power Rating | 91 W | |
| Voltage Rating | 2.1 V | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 166 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 375 C | |
| Series | 1600 | |
| Packaging | Bulk | |
| Diameter | 24 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative