Reference Only

BPC5473J

Thick Film Resistors - Through Hole 5W 47K Ohm 5%.

Manufacturer:

Mfr Part:
BPC5473J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesBPC
Resistance47 kOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Voltage Rating300 V
Length12.7 mm
Termination StyleRadial
PackagingTray
Height2.54 mm
Lead Spacing5.08 mm
ProductThick Film Resistors Leaded
Width25.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.27$1,135.00
$2.23$2,230.00
$2.18$5,450.00
Need more?
Contact Us