Reference Only
BCN318RB103J7
Obsolete
Resistor Networks & Arrays
Datasheet
BCN318RB103J7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Number of Pins | 10 Pin | |
| Number of Resistors | 8 Resistor | |
| Packaging | Reel | |
| Package / Case | 2512 (6431 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Product | Arrays | |
| Series | BCN | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?