Reference Only

BCN164A153J7

Resistor Networks & Arrays 15K ohm 5% 1.6mm 4 resistor.

Manufacturer:

Mfr Part:
BCN164A153J7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesBCN
ProductArrays
Termination StyleSMD/SMT
Number of Resistors4 Resistor
Number of Pins8 Pin
Package / Case1206 (3216 metric)
QualificationAEC-Q200
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.012$240.00
Need more?
Contact Us