Reference Only

ASC0805-220KFT5

Thick Film Resistors - SMD 220K ohm 1% 150V AEC-Q200.

Manufacturer:

Mfr Part:
ASC0805-220KFT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesASC
Resistance220 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.5 mm (0.02 in)
ApplicationAutomotive Grade
FeaturesAnti-Sulfur Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.042$2,100.00
Need more?