Reference Only

AS53900JLF

Obsolete
Wirewound Resistors - Through Hole 390 OHM 5% 5W

Manufacturer:

Mfr Part:
AS53900JLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance390 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length22.2 mm
Width8.8 mm
SeriesAS
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSemi-Precision Power Wirewound Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?