Reference Only

93PR50LF

Trimmer Resistors - Through Hole 1/2inch 50 LEADFREE Thumbwheel.

Manufacturer:

Mfr Part:
93PR50LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 93
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance50 Ohms
AdjustmentTop Slot
Power Rating1 W
Voltage Rating200 VDC
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 550 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.22$1,221.00
$2.11$2,110.00
$2.05$5,125.00
$2.02$10,100.00
Need more?
Contact Us