Reference Only
91VR100LF
Trimmer Resistors - Through Hole 3/8inch 100 LEADFREE Thumbwheel.
Datasheet
91VR100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 91 | |
| Termination Style | PC Pin | |
| Product | Single Turn | |
| Resistance | 100 Ohms | |
| Adjustment | Side Cross | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 20 % | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Element Type | Cermet | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Resistors - Single Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $1,152.00 | |
| $1.27 | $1,270.00 | |
| $1.25 | $3,125.00 | |
| $1.24 | $6,200.00 |
Need more?