Reference Only

84XR20KLF

Trimmer Resistors - SMD 1/4W 20K Ohms 10% MULTI TURN.

Manufacturer:

Mfr Part:
84XR20KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 72
Termination StyleSMD/SMT
ProductMultiturn
AdjustmentSide Slot
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC9029100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 550 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.20$1,210.00
$2.08$2,080.00
$2.02$5,050.00
$1.99$9,950.00
Need more?
Contact Us