Reference Only

84PR500LF

Trimmer Resistors - SMD 1/4" Squ 500 10%.

Manufacturer:

Mfr Part:
84PR500LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 72
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentSide Slot
Resistance500 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers
Width4.32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 550 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.01$1,105.50
Need more?
Contact Us