Reference Only
82PFR10KLF
Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN.
Datasheet
82PFR10KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 82 | |
| Termination Style | PC Pin | |
| Product | Single Turn | |
| Adjustment | Top Slot | |
| Orientation | Vertical Adjustment | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Single Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 550 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $1,199.00 | |
| $2.08 | $2,080.00 | |
| $2.02 | $5,050.00 | |
| $1.99 | $9,950.00 |
Need more?