Reference Only
8143R100KL.25
Precision Potentiometers 2W 50K Ohms 10% 10-TURN HYBRID.
Datasheet
8143R100KL.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Precision Potentiometers | |
| Series | 8140 | |
| Product | Position Sensors | |
| Packaging | Bulk | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.44 | $1,388.80 | |
| $66.19 | $1,985.70 | |
| $63.68 | $6,368.00 |
Need more?