Reference Only

78LR500LF

Trimmer Resistors - Through Hole 1W 500 Ohms 10% MULTI TURN.

Manufacturer:

Mfr Part:
78LR500LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 78
Termination StyleWire Lead
ProductMultiturn
Number of Turns22 Turn
Resistance500 Ohms
AdjustmentSide Slot
Power Rating1 W
Voltage Rating300 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 25)
Quantity Unit PriceExt. Price
$10.03$1,253.75
$9.78$2,445.00
$9.47$4,735.00
$9.29$9,290.00
Need more?
Contact Us