Reference Only

78LR500KLF

Trimmer Resistors - Through Hole 500K ohm 10%.

Manufacturer:

Mfr Part:
78LR500KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 78
Termination StylePC Pin
ProductMultiturn
AdjustmentSide Slot
OrientationHorizontal Adjustment
PackagingBulk
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.67$1,208.75
$9.60$2,400.00
$9.47$4,735.00
$9.40$9,400.00
Need more?
Contact Us