Reference Only

78LR200KLF

Trimmer Resistors - Through Hole 1W 200K Ohms 10% MULTI TURN.

Manufacturer:

Mfr Part:
78LR200KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 78
Termination StylePC Pin
ProductMultiturn
AdjustmentSide Slot
OrientationHorizontal Adjustment
PackagingBulk
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.91$1,238.75
$9.70$2,425.00
$9.34$4,670.00
$9.16$9,160.00
Need more?
Contact Us