Reference Only

72XWR5KLFTB

Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% SINGLE TURN.

Manufacturer:

Mfr Part:
72XWR5KLFTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
Series72
Termination StylePC Pin
ProductSingle Turn
AdjustmentSide Slot
OrientationHorizontal Adjustment
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 900 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.70$1,530.00
$1.62$1,620.00
$1.57$3,925.00
$1.55$7,750.00
Need more?
Contact Us