Reference Only

72XWR20KLF

Trimmer Resistors - Through Hole 20K ohm 10% Single Turn.

Manufacturer:

Mfr Part:
72XWR20KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
Series72
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance20 kOhms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.02$1,818.00
$2.00$2,000.00
$1.95$4,875.00
$1.92$9,600.00
Need more?
Contact Us