Reference Only

72XWR1MEGLF

Trimmer Resistors - Through Hole 1/2W 1M Ohms 10% SINGLE TURN.

Manufacturer:

Mfr Part:
72XWR1MEGLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
Series72
Termination StylePC Pin
ProductSingle Turn
AdjustmentSide Cross
OrientationHorizontal Adjustment
Mounting StylePCB Mount
PackagingBulk
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.29$2,061.00
Need more?