Reference Only

72XLR200KLFTB

Trimmer Resistors - Through Hole 200K ohm 10% Single Turn.

Manufacturer:

Mfr Part:
72XLR200KLFTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
Series72
Termination StylePC Pin
ProductSingle Turn
AdjustmentSide Cross
OrientationHorizontal Adjustment
Mounting StylePCB Mount
PackagingTube
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Part # Aliases72XLR200KTB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,100 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.05$1,155.00
$1.00$2,500.00
$0.99$4,950.00
Need more?
Contact Us