Reference Only

72RXWR25KLF

Trimmer Resistors - Through Hole 9.53MM 3/8" SINGLE TURN SEALED.

Manufacturer:

Mfr Part:
72RXWR25KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
Series72
Termination StylePC Pin
ProductSingle Turn
Resistance25 kOhms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Tolerance10 %
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC9029100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.38$1,242.00
$1.36$1,360.00
$1.30$3,250.00
$1.27$6,350.00
Need more?
Contact Us