7216R100KL.1 TT Electronics

7216R100KL.1

Precision Potentiometers

Manufacturer:

Mfr Part:
7216R100KL.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Termination StyleSolder Turret
ProductRotary Sensor Precision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity1 %
OrientationHorizontal
Number of Turns10 Turn
Number of Gangs2 Gang
Resistance100 kOhms
Shaft Diameter6.35 mm
Shaft Length19.05 mm
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance3 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBox
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?