Reference Only
6981R100KF
Obsolete
Resistor Networks & Arrays 100K OHM 16 PIN 1% THI
Datasheet
6981R100KF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Magazine | |
| Series | 698 | |
| Product | Networks | |
| Termination Style | DIP | |
| Resistance | 100 kOhms | |
| Tolerance | 1 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 15 Resistor | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | PDIP-16 | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Thin Film Resistor Networks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210060 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Magazine
Pricing not available for this package type
Need pricing?