Reference Only

68WR2MEGLFTB

Trimmer Resistors - Through Hole 1/2W 2M Ohms 10% MULTI TURN.

Manufacturer:

Mfr Part:
68WR2MEGLFTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 68
Termination StylePC Pin
ProductMultiturn
AdjustmentTop Slot
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingTube
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 950 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.26$1,197.00
Need more?