Reference Only

67XR50LF

Trimmer Resistors - Through Hole 3/8" Squ 50 10%.

Manufacturer:

Mfr Part:
67XR50LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 67
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance50 Ohms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating200 V
Tolerance20 %
Temperature Coefficient250 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Element TypeCermet
Height10.4 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeHighly Reliable Trimming Potentiometer
Width4.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,150 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.92$1,058.00
$0.92$9,200.00
Need more?
Contact Us