Reference Only
67XR100KLFTB
Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% MULTI TURN.
Datasheet
67XR100KLFTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 67 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 20 Turn | |
| Resistance | 100 kOhms | |
| Adjustment | Side Slot | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 200 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 10.4 mm | |
| Length | 9.53 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Highly Reliable Trimming Potentiometer | |
| Width | 4.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $1,133.00 | |
| $0.99 | $2,475.00 | |
| $0.98 | $4,900.00 |
Need more?