Reference Only

6673R2KL.252G

Precision Potentiometers .

Manufacturer:

Mfr Part:
6673R2KL.252G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6670
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
Mounting StyleServo Mount
Linearity0.25 %
Number of Turns1 Turn
Number of Gangs2 Gang
Resistance2 kOhms
Shaft Diameter6.342 mm
Shaft Length15.9 mm
Voltage Rating400 V
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating3.5 W
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us