Reference Only

6673R10KL.25RS

Precision Potentiometers 10K ohm 10% 2in Single Turn.

Manufacturer:

Mfr Part:
6673R10KL.25RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6670
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
Mounting StyleServo Mount
Linearity0.25 %
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.342 mm
Shaft Length15.9 mm
Voltage Rating400 V
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating3.5 W
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,352.95$13,529.50
Need more?
Contact Us