Reference Only

64PR50LF

Trimmer Resistors - Through Hole 50 ohm 10% 1/4" squ 12 turn.

Manufacturer:

Mfr Part:
64PR50LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 64
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance50 Ohms
AdjustmentTop Cross
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 750 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.58$1,185.00
$1.53$1,530.00
$1.48$3,700.00
$1.45$7,250.00
Need more?
Contact Us