6371R2KL.5 BI Technologies / TT Electronics

6371R2KL.5

Precision Potentiometers .

Manufacturer:

Mfr Part:
6371R2KL.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6370
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StylePanel Mount
Linearity0.5 %
OrientationHorizontal
Number of Gangs1 Gang
Resistance2 kOhms
Shaft Diameter6.34 mm
Shaft Length9.02 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$748.92$7,489.20
Need more?
Contact Us