6371R100KL.5 BI Technologies / TT Electronics

6371R100KL.5

Precision Potentiometers

Manufacturer:

Mfr Part:
6371R100KL.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6370
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StylePanel Mount
Linearity0.5 %
OrientationHorizontal
Number of Gangs1 Gang
Resistance100 kOhms
Shaft Diameter6.34 mm
Shaft Length9.02 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?