Reference Only

6187R5KL1.0STES

Precision Potentiometers 5K ohm 10% Stop & Seal.

Manufacturer:

Mfr Part:
6187R5KL1.0STES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6180
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StylePanel Mount
Linearity1 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance5 kOhms
Shaft Diameter6.342 mm
Shaft Length20.7 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.16$1,551.20
$19.65$1,965.00
$18.72$4,680.00
$17.53$8,765.00
Need more?
Contact Us