6187R2KL1.0ST BI Technologies / TT Electronics

6187R2KL1.0ST

Precision Potentiometers .

Manufacturer:

Mfr Part:
6187R2KL1.0ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypePrecision
Mounting StylePanel Mount
Linearity1 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance2 kOhms
Shaft Diameter6.342 mm
Shaft Length20.7 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.33$1,493.10
$21.21$5,302.50
$20.30$10,150.00
Need more?
Contact Us