6187R10KL.5ES TT Electronics

6187R10KL.5ES

Precision Potentiometers

Manufacturer:

Mfr Part:
6187R10KL.5ES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypePrecision
Mounting StylePanel Mount
Linearity0.5 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.342 mm
Shaft Length20.7 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeSlotted
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?