Reference Only

6173R1KL.5CT

Precision Potentiometers 1K ohm Center Tap Single-Turn.

Manufacturer:

Mfr Part:
6173R1KL.5CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series6173
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StyleServo Mount
Linearity0.5 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs4 Gang
Resistance1 kOhms
Shaft Diameter3.16 mm
Shaft Length11.02 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating1 W
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient400 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$532.42$5,324.20
Need more?
Contact Us