Reference Only

5613R1KL.5

Precision Potentiometers 1K ohm 5% 2in Single Turn.

Manufacturer:

Mfr Part:
5613R1KL.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series5610
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
TypeBall Bearing Shaft Potentiometer
Mounting StyleServo Mount
Linearity0.5 %
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance1 kOhms
Shaft Diameter6.342 mm
Shaft Length15.9 mm
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance5 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating3.5 W
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$709.19$7,091.90
Need more?
Contact Us