Reference Only

5611R2.5KL.5FS

Precision Potentiometers

Manufacturer:

Mfr Part:
5611R2.5KL.5FS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series5610
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
TypeSleeve Bearing
Mounting StylePanel Mount
Linearity0.5 %
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance2.5 kOhms
Shaft Diameter6.342 mm
Shaft Length12.67 mm
Element TypeWirewound
Shaft TypeFlatted
Tolerance5 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating3.5 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?