Reference Only

5311R10KL.5CT

Precision Potentiometers 10K ohm Stop Single-Turn.

Manufacturer:

Mfr Part:
5311R10KL.5CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series5311
Termination StyleSolder Turret
ProductSingle Turn Precision Potentiometers
Mounting StylePanel Mount
Linearity0.5 %
OrientationHorizontal
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.342 mm
Shaft Length12.67 mm
Voltage Rating400 V
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance3 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Power Rating2 W
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$913.69$9,136.90
Need more?
Contact Us