43WR200LFTR BI Technologies / TT Electronics

43WR200LFTR

Trimmer Resistors - SMD 200 ohm 20% Multi Turn.

Manufacturer:

Mfr Part:
43WR200LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 43W
Termination StyleSMD/SMT
ProductMultiturn
AdjustmentTop Slot
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.00$6,000.00
$2.83$7,075.00
Need more?
Contact Us