Reference Only

3N244

Transistor Output Optocouplers Isolator.

Manufacturer:

Mfr Part:
3N244

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseTO-72-4
Number of Channels1 Channel
Isolation Voltage1000 Vrms
Output TypeNPN Phototransistor
If - Forward Current3 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Current30 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time10 us
Fall Time10 us
Vr - Reverse Voltage2 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Configuration1 Channel
Current Transfer Ratio0.3 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$21.08$2,108.00
Need more?
Contact Us