Reference Only

36PR2KLF

Trimmer Resistors - Through Hole 6mm 2K Open Type Trimmer.

Manufacturer:

Mfr Part:
36PR2KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 36
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance2 kOhms
AdjustmentTop Cross
Power Rating300 mW
Voltage Rating100 V
Tolerance20 %
Temperature Coefficient250 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Element TypeCermet
Height4.5 mm
Length8.2 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeOpen Frame Trimmer
Width6.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.343$5,488.00
Need more?
Contact Us