Reference Only

35WR2KLFTR

Trimmer Resistors - SMD 2K 25% 3mm Single Turn.

Manufacturer:

Mfr Part:
35WR2KLFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 35
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance2 kOhms
Power Rating100 mW (1/10 W)
Voltage Rating50 V
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height1.7 mm
Length3.65 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeOpen Frame Potentiometer
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us