Reference Only

3381R100KL.5LF

Precision Potentiometers 2W 100K Ohms 10% SINGLE TURN

Manufacturer:

Mfr Part:
3381R100KL.5LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series3381
Termination StyleSolder Turret
ProductRotary Sensor Precision Potentiometers
TypeSingle Turn Precision Potentiometer
Mounting StylePanel Mount
OrientationHorizontal
Number of Turns1 Turn
Number of Gangs1 Gang
Shaft Diameter6.342 mm
Shaft Length20.62 mm
Voltage Rating400 VDC
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance10 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505110090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?