Reference Only

3371R1KL.5

Precision Potentiometers 1K ohm 10% Single Turn.

Manufacturer:

Mfr Part:
3371R1KL.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series3371
Termination StyleSolder Turret
ProductRotary Sensor Precision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Element TypeConductive Plastic
Shaft TypeSlotted
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$127.65$2,553.00
$121.48$3,644.40
$115.22$11,522.00
Need more?
Contact Us