2N3441 Welwyn Components / TT Electronics

2N3441

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2N3441

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBipolar Transistors - BJT
TechnologySi
Package / CaseTO-66-2
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max140 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO7 V
Maximum DC Collector Current3 A
Pd - Power Dissipation25 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
DC Collector/Base Gain hfe Min25 at 500 mA, 4 V, 5 at 2.7 A, 4 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?