Reference Only

2N2907ACSM

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2N2907ACSM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-18-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1.6 V
Pd - Power Dissipation400 mW
Gain Bandwidth Product fT200 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Continuous Collector Current600 mA
DC Collector/Base Gain hfe Min100 at 150 mA, 10 V
DC Current Gain hFE Max300 at 150 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?