Reference Only
2694
Knobs & Dials 10 Turn 6mm Shaft 1 screw.
Datasheet
2694 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Series | 2694 | |
| Subcategory | Knobs & Dials | |
| Type | Turns-Counting Dial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $1,098.00 | |
| $8.58 | $2,230.80 | |
| $8.40 | $4,200.00 |
Need more?