Reference Only
2646
Knobs & Dials 20 Turn 1/4"Shaft 1 screw.
Datasheet
2646 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Packaging | Bulk | |
| Height | 23 mm | |
| Product Type | Knobs & Dials | |
| Series | 2640 | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $933.50 | |
| $17.74 | $1,774.00 | |
| $16.31 | $3,262.00 | |
| $15.42 | $7,710.00 |
Need more?