Reference Only

25UR2KLFTR

Trimmer Resistors - Through Hole 2K ohm 10% 1/4" Single Turn.

Manufacturer:

Mfr Part:
25UR2KLFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 25
Termination StylePC Pin
ProductSingle Turn
AdjustmentTop Cross
OrientationVertical Adjustment
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.23$1,845.00
$1.16$2,610.00
Need more?
Contact Us