Reference Only

22SR5KLFTR

Trimmer Resistors - SMD 1/8W 5K Ohm 20% SINGLE TURN.

Manufacturer:

Mfr Part:
22SR5KLFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 22
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentSide Slot
Resistance5 kOhms
Power Rating125 mW (1/8 W)
Voltage Rating200 V
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingReel
Height5.35 mm
Length3.7 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeSealed Single Turn Trimmer
Width3.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.50$1,500.00
$1.46$3,504.00
$1.45$7,250.00
Need more?
Contact Us