1N4148CSM Semelab / TT Electronics

1N4148CSM

Small Signal Switching Diodes

Manufacturer:

Mfr Part:
1N4148CSM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseLCC-1
Peak Reverse Voltage75 V
Max Surge Current2 A
If - Forward Current200 mA
ConfigurationSingle
Vf - Forward Voltage1.2 V
Ir - Reverse Current500 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Series1N4148
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?